Reference Only

IHDM1008BCEV2R2M20

Power Inductors - Leaded 2.2uH 20% 63 A

Manufacturer:

Mfr Part:
IHDM1008BCEV2R2M20

TTI Part:
IHDM1008BCEV2R2M20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleSolder Tab
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current63 A
Maximum DC Resistance700 uOhms
Saturation Current204 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency69 MHz
TerminationStandard
Mounting StylePCB Mount
Length25.53 mm
Width21.75 mm
Core MaterialIron
SeriesIHDM-1008BC-x0
PackagingTray
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.01$961.20
Need more?

My Notes

Sign into see notes.