Reference Only
IHDM1008BCEV1R2M3A
Power Inductors - Leaded 1008BC 1.2uH 20% AEC-Q200
Datasheet
IHDM1008BCEV1R2M3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Solder Tab | |
| Package / Case | 20.73 mm x 21.75 mm x 25.53 mm | |
| Shielding | Unshielded | |
| Inductance | 1.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 80 A | |
| Maximum DC Resistance | 300 uOhms | |
| Saturation Current | 150 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 180 C | |
| Self Resonant Frequency | 90 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 25.53 mm | |
| Width | 20.73 mm | |
| Height | 21.75 mm | |
| Core Material | Iron | |
| Qualification | AEC-Q200 | |
| Series | IHDM-1008BC-3A | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.30 | $996.00 |
Need more?
My Notes
Sign into see notes.