Reference Only

IHDM1008BCEV100M30

Power Inductors - Leaded 1008BC 10uH 20%

Manufacturer:

Mfr Part:
IHDM1008BCEV100M30

TTI Part:
IHDM1008BCEV100M30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleSolder Tab
Package / Case20.73 mm x 21.75 mm x 25.53 mm
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance2 mOhms
Saturation Current45 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency8 MHz
TerminationStandard
Mounting StylePCB Mount
Length25.53 mm
Width20.73 mm
Height21.75 mm
Core MaterialIron
SeriesIHDM-1008BC-30
PackagingBulk
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.93$267.90
$8.42$505.20
$7.72$926.40
$7.64$1,833.60
$7.41$3,556.80
$7.16$6,873.60
$6.75$12,960.00
Need more?
Sign in to add projects and notes