Reference Only

IHDF1300AEEH4R7K10

Power Inductors - Leaded 4.7uH 10%

Manufacturer:

Mfr Part:
IHDF1300AEEH4R7K10

TTI Part:
IHDF1300AEEH4R7K10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleSolder Tab
Package / Case26.2 mm x 15 mm x 29.8 mm
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current59 A
Maximum DC Resistance1.11 mOhms
Saturation Current82 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
TerminationStandard
Mounting StylePCB Mount
Length29.8 mm
Width26.2 mm
Height15 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesIHDF-1300AE-10
PackagingBulk
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$5.66$1,358.40
Need more?
Sign in to add projects and notes