Reference Only

IHDF1300AEEH3R3K1A

Power Inductors - Leaded 3.3uH 10%

Manufacturer:

Mfr Part:
IHDF1300AEEH3R3K1A

TTI Part:
IHDF1300AEEH3R3K1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleSolder Tab
Package / Case33 mm x 29.8 mm x 15 mm
ShieldingUnshielded
Inductance3.3 uH
Tolerance10 %
Maximum DC Current59 A
Maximum DC Resistance1.11 mOhms
Saturation Current112 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency18 MHz
TerminationStandard
Mounting StylePCB Mount
Length33 mm
Width29.8 mm
Height15 mm
Core MaterialFerrite
SeriesIHDF-1300AE-1A
PackagingBulk
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.80$1,392.00
Need more?
Sign in to add projects and notes