Reference Only
IHDF1300AEEH2R2K1A
Power Inductors - Leaded 2.2uH 10%
Datasheet
IHDF1300AEEH2R2K1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Solder Tab | |
| Package / Case | 33 mm x 29.8 mm x 15 mm | |
| Shielding | Unshielded | |
| Inductance | 2.2 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 59 A | |
| Maximum DC Resistance | 1.11 mOhms | |
| Saturation Current | 149 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 23 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 33 mm | |
| Width | 29.8 mm | |
| Height | 15 mm | |
| Core Material | Ferrite | |
| Series | IHDF-1300AE-1A | |
| Packaging | Bulk | |
| Application | High Current | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.91 | $1,418.40 |
Need more?
My Notes
Sign into see notes.