Reference Only
IHDF1300AEEH1R0K1A
Power Inductors - Leaded 1uH 10%
Datasheet
IHDF1300AEEH1R0K1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Solder Tab | |
| Package / Case | 33 mm x 29.8 mm x 15 mm | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 72 A | |
| Maximum DC Resistance | 790 uOhms | |
| Saturation Current | 230 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 39 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 33 mm | |
| Width | 29.8 mm | |
| Height | 15 mm | |
| Core Material | Ferrite | |
| Series | IHDF-1300AE-1A | |
| Packaging | Bulk | |
| Application | High Current | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.07 | $9.07 | |
| $7.56 | $75.60 | |
| $6.89 | $172.25 | |
| $6.49 | $324.50 | |
| $5.91 | $1,418.40 | |
| $5.65 | $2,712.00 | |
| $5.55 | $3,996.00 | |
| $5.40 | $20,736.00 |
Need more?
Sign in to add projects and notes