Reference Only

IHD3EB472L09

Power Inductors - Leaded 4.7K UH 15%

Manufacturer:

Mfr Part:
IHD3EB472L09

TTI Part:
IHD3EB472L09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance4.7 mH
Tolerance15 %
Maximum DC Current400 mA
Maximum DC Resistance3.79 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.68 mm
Core MaterialFerrite
SeriesIHD
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 190 / Multiples: 190)
Quantity Unit PriceExt. Price
$5.00$950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes