Reference Only

IHD1RR270L

Power Inductors - Leaded 27 UH 15%

Manufacturer:

Mfr Part:
IHD1RR270L

TTI Part:
IHD1RR270L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleAxial
Package / Case6.85 mm x 17.78 mm
ShieldingUnshielded
Inductance27 uH
Tolerance15 %
Maximum DC Current1.9 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length17.78 mm
Diameter6.85 mm
Core MaterialFerrite
SeriesIHD
PackagingReel
ApplicationHigh Current
Core TypeDrum
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,600
On Order
1,600 expected 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.00$1,600.00
$1.92$3,072.00
Need more?

My Notes

Sign into see notes.