Reference Only

IHD1EB331L

Power Inductors - Leaded 330uH 15%

Manufacturer:

Mfr Part:
IHD1EB331L

TTI Part:
IHD1EB331L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Package / Case6.85 mm x 17.78 mm
ShieldingUnshielded
Inductance330 uH
Tolerance15 %
Maximum DC Current620 mA
Maximum DC Resistance650 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length17.78 mm
Diameter6.85 mm
Core MaterialFerrite
SeriesIHD
PackagingBulk
ApplicationHigh Current
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.92$246.00
$4.27$427.00
$2.40$2,400.00
Need more?
Sign in to add projects and notes