Reference Only

IHD1EB183L

Power Inductors - Leaded 18mH 15%

Manufacturer:

Mfr Part:
IHD1EB183L

TTI Part:
IHD1EB183L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleAxial
Package / Case17.78 mm x 6.85 mm
ShieldingUnshielded
Inductance18 mH
Tolerance15 %
Maximum DC Current80 mA
Maximum DC Resistance40 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length17.78 mm
Diameter6.85 mm
Core MaterialFerrite
SeriesIHD
PackagingBulk
ApplicationHigh Current
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.01$250.50
$2.79$279.00
$2.69$672.50
$2.61$1,305.00
$2.33$2,330.00
$2.30$4,600.00
$2.26$9,040.00
Need more?

My Notes

Sign into see notes.