Reference Only

IHD1BH221L

Power Inductors - Leaded 220uH Axial Hi CurR

Manufacturer:

Mfr Part:
IHD1BH221L

TTI Part:
IHD1BH221L

EDA / CAD Models

Alternate Part Number

IHD1EB221L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance220 uH
Tolerance15 %
Maximum DC Current700 mA
Maximum DC Resistance505 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length17.78 mm
Diameter6.85 mm
Core MaterialFerrite
SeriesIHD
PackagingBulk
ApplicationPower
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.73$236.50
$4.26$426.00
$2.46$2,460.00
Need more?
Sign in to add projects and notes