Reference Only

IHB5EB471K01

Power Inductors - Leaded 470 UH 10%

Manufacturer:

Mfr Part:
IHB5EB471K01

TTI Part:
IHB5EB471K01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case40.64 mm x 36.83 mm
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current5.8 A
Maximum DC Resistance78 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height36.83 mm
Diameter40.64 mm
SeriesIHB
PackagingBulk
ApplicationHigh Current
Core TypeWirewound
Lead Diameter1.29 mm
Lead Spacing27.69 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

320In Stock

2,112 expected 25-Jan-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes