Reference Only

IHB2EB681K

Power Inductors - Leaded 1.2 UH 10%

Manufacturer:

Mfr Part:
IHB2EB681K

TTI Part:
IHB2EB681K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case20.96 mm x 21.34 mm
ShieldingUnshielded
Inductance680 uH
Tolerance10 %
Maximum DC Current1.5 A
Maximum DC Resistance430 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height21.34 mm
Diameter20.96 mm
SeriesIHB
PackagingBulk
ApplicationHigh Current
Core TypeWirewound
Lead Diameter0.51 mm
Lead Spacing14.99 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.19$185.70
$3.63$435.60
$3.24$3,304.80
Need more?
Sign in to add projects and notes