Reference Only

IHA303EB

Power Inductors - Leaded 27uH 10%

Manufacturer:

Mfr Part:
IHA303EB

TTI Part:
IHA303EB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Package / Case13.97 mm x 20.32 mm
ShieldingUnshielded
Inductance27 uH
Tolerance10 %
Maximum DC Current4.8 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length20.32 mm
Diameter13.97 mm
Core MaterialFerrite
PackagingBulk
ApplicationHigh Current
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.64$26.40
$1.92$307.20
$1.88$601.60
$1.86$892.80
$1.76$1,971.20
$1.74$3,897.60
$1.73$6,920.00
$1.71$13,680.00
Need more?
Sign in to add projects and notes