Reference Only

IHA201BA

Power Inductors - Leaded Axial Hi Cur 27uH

Manufacturer:

Mfr Part:
IHA201BA

TTI Part:
IHA201BA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Package / Case12.7 mm x 20.32 mm
ShieldingUnshielded
Inductance27 uH
Tolerance10 %
Maximum DC Current3.7 A
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length20.32 mm
Width12.7 mm
Diameter12.7 mm
Core MaterialFerrite
SeriesIHA
PackagingBulk
ApplicationHigh Current
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.93$386.00
Need more?
Sign in to add projects and notes