Reference Only

IH15EB270K

Power Inductors - Leaded 27 UH 10%

Manufacturer:

Mfr Part:
IH15EB270K

TTI Part:
IH15EB270K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case25.4 mm x 34.93 mm
ShieldingUnshielded
Inductance27 uH
Tolerance10 %
Maximum DC Current16 A
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length34.93 mm
Diameter25.4 mm
Core MaterialFerrite
SeriesIH1
PackagingBulk
ApplicationHigh Current
Lead Diameter2.08 mm
Lead Spacing23.8 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$6.57$492.75
$6.25$937.50
$6.17$1,851.00
$5.00$5,250.00
Need more?
Sign in to add projects and notes