Reference Only

IH15BQ500K

Power Inductors - Leaded Radial 50uH 10%

Manufacturer:

Mfr Part:
IH15BQ500K

TTI Part:
IH15BQ500K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case25.4 mm x 41.28 mm
ShieldingUnshielded
Inductance50 uH
Tolerance10 %
Maximum DC Current15 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length41.28 mm
Diameter25.4 mm
Core MaterialFerrite
SeriesIH
PackagingBulk
ApplicationHigh Current
Lead Diameter2.08 mm
Lead Spacing28.58 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.21$372.60
$4.48$537.60
$4.21$1,263.00
$3.97$4,049.40
Need more?
Sign in to add projects and notes