Reference Only
IH10BQ101K
Power Inductors - Leaded Radial Hi Cur 100uH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Package / Case | 23.75 mm x 41.28 mm | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 30 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 41.28 mm | |
| Diameter | 23.75 mm | |
| Core Material | Ferrite | |
| Series | IH | |
| Packaging | Bulk | |
| Application | High Current | |
| Lead Diameter | 1.65 mm | |
| Lead Spacing | 33.32 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.54 | $32.70 | |
| $5.45 | $54.50 | |
| $5.18 | $129.50 | |
| $3.70 | $277.50 | |
| $3.66 | $549.00 | |
| $3.63 | $1,089.00 | |
| $3.59 | $3,769.50 | |
| $3.56 | $29,904.00 |
Need more?
Sign in to add projects and notes