Reference Only

IH05EB500K

Power Inductors - Leaded 50 UH 10%

Manufacturer:

Mfr Part:
IH05EB500K

TTI Part:
IH05EB500K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case21.34 mm x 28.58 mm
ShieldingUnshielded
Inductance50 uH
Tolerance10 %
Maximum DC Current8 A
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length28.58 mm
Diameter21.34 mm
Core MaterialFerrite
SeriesIH0
PackagingBulk
ApplicationHigh Current
Lead Diameter1.35 mm
Lead Spacing19.05 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.00$40.00
$6.67$66.70
$6.16$154.00
$5.05$252.50
$4.47$447.00
$4.07$1,017.50
$4.01$4,010.00
$3.98$7,960.00
Need more?
Sign in to add projects and notes