Reference Only

IH05BQ5R0K

Power Inductors - Leaded Radial Hi Cur 5uH

Manufacturer:

Mfr Part:
IH05BQ5R0K

TTI Part:
IH05BQ5R0K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case15.88 mm x 22.23 mm
ShieldingUnshielded
Inductance5 uH
Tolerance10 %
Maximum DC Current14 A
Maximum DC Resistance12 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.23 mm
Diameter15.88 mm
Core MaterialFerrite
SeriesIH
PackagingBulk
ApplicationHigh Current
Lead Diameter1.35 mm
Lead Spacing19.05 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.73$546.00
$2.21$884.00
$2.01$2,010.00
Need more?
Sign in to add projects and notes