Reference Only
S8-1204
Reed Relays HV RELAYS
Datasheet
S8-1204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 750 Ohms | |
| Termination Style | Through Hole | |
| Series | S8 | |
| Packaging | Each | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S8 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.34 | $13.34 | |
| $13.20 | $66.00 | |
| $13.06 | $261.20 | |
| $12.92 | $516.80 | |
| $12.78 | $766.80 | |
| $12.64 | $1,264.00 | |
| $12.51 | $3,252.60 | |
| $12.37 | $6,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes