Reference Only

S8-051B04U

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
S8-051B04U

TTI Part:
S8-051B04U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact FormSPST (1 Form B)
Maximum Switched Current1 A
Switching Voltage1 kVDC
Coil Resistance120 Ohms
Termination StyleThrough Hole
SeriesS8
PackagingEach
Contact MaterialRhodium
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeMiniature High Voltage Relay

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8535300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 04-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.12$982.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.