Reference Only
S8-0504
Reed Relays HV RELAYS
Datasheet
S8-0504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 120 Ohms | |
| Termination Style | Through Hole | |
| Series | S8 | |
| Packaging | Each | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S8 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.19 | $12.19 | |
| $11.95 | $59.75 | |
| $11.58 | $115.80 | |
| $11.36 | $284.00 | |
| $11.07 | $553.50 | |
| $10.73 | $1,073.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes