Reference Only
S2-24E
Reed Relays HV RELAYS
Datasheet
S2-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Maximum Switched Current | 1 A | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 1 kOhms | |
| Termination Style | Through Hole | |
| Series | S2 | |
| Packaging | Each | |
| Contact Material | Rhodium | |
| Mounting Style | Axial | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S2 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.71 | $16.71 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.