Reference Only

S2-12P

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
S2-12P

TTI Part:
S2-12P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Power Rating50 W
Switching Voltage300 VAC, 350 VDC
Coil Suppression DiodeNo Diode
Coil Resistance1 kOhms
Termination StyleThrough Hole
SeriesS2
PackagingEach
Contact MaterialRhodium
Maximum Switching Current700 mA
Mounting StyleAxial
Product TypeReed Relays
SubcategoryRelays
TypeS2 Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.79$315.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes