Reference Only

S2-05P

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
S2-05P

TTI Part:
S2-05P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage5 VDC
Maximum Switched Current700 mA
Switching Voltage300 VAC, 350 VDC
Maximum Switched Power50 W
Coil Suppression DiodeNo Diode
Coil Resistance160 Ohms
Termination StyleThrough Hole
SeriesS2
PackagingEach
Contact MaterialRhodium
Mounting StyleAxial
Product TypeReed Relays
SubcategoryRelays
TypeS2 Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.56$331.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.