Reference Only

DBT72410

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
DBT72410

TTI Part:
DBT72410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage24 VDC
Relay Contact Form1 Form B (SPST-NC)
Maximum Switched Current2 A
Switching Voltage7 kVAC, 7 kVDC
Maximum Switched Power50 W
Coil Suppression DiodeDiode
Coil Resistance925 Ohms
Termination StyleThrough Hole
SeriesD
PackagingEach
Contact MaterialTungsten
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeD Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$62.65$1,253.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
30 available now at ttieurope.com

My Notes

Sign into see notes.