Reference Only
DBT70510U
Reed Relays HV RELAYS
Datasheet
DBT70510U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Maximum Switching Current | 2 A | |
| Switching Voltage | 7 kVAC, 7 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 38 Ohms | |
| Termination Style | Through Hole | |
| Series | DA(UL) | |
| Packaging | Each | |
| Contact Material | Tungsten | |
| Mounting Style | PCB Mount | |
| Power Rating | 50 W | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | D Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.05 | $68.05 | |
| $64.75 | $647.50 | |
| $61.84 | $3,092.00 | |
| $60.02 | $6,002.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes