Reference Only

DAT71215P

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
DAT71215P

TTI Part:
DAT71215P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating50 W
Switching Voltage10 kVAC, 10 kVDC
Coil Suppression DiodeDiode
Coil Resistance95 Ohms
Termination StyleSMD/SMT
SeriesD
PackagingEach
Contact MaterialTungsten
Maximum Switching Current2 A
Mounting StylePanel Mount
Product TypeReed Relays
SubcategoryRelays
TypeD Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$87.49$1,749.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes