Reference Only
DAT71215F-HR
Reed Relays HV RELAYS
Datasheet
DAT71215F-HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 2 A | |
| Switching Voltage | 10 kVAC, 10 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 95 Ohms | |
| Termination Style | Through Hole | |
| Series | D-HR | |
| Packaging | Each | |
| Contact Material | Tungsten | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | D-HR Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 86 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.34 | $1,926.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes