Reference Only

DAT71215

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
DAT71215

TTI Part:
DAT71215

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current2 A
Switching Voltage10 kVAC, 10 kVDC
Maximum Switched Power50 W
Coil Suppression DiodeDiode
Coil Resistance95 Ohms
SeriesD
PackagingEach
Contact MaterialTungsten
Power Rating50 W
Product TypeReed Relays
SubcategoryRelays
TypeD Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.97$80.97
$78.13$390.65
$77.36$773.60
$75.47$1,509.40
$73.76$2,950.40
$72.05$4,323.00
$70.44$7,044.00
$69.74$18,132.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes