Reference Only

DAT71210U

Reed Relays HV RELAYS

Manufacturer:

Mfr Part:
DAT71210U

TTI Part:
DAT71210U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating50 W
Switching Voltage7 kVAC, 7 kVDC
Coil Suppression DiodeDiode
Coil Resistance150 Ohms
Termination StyleThrough Hole
SeriesDA(UL)
PackagingEach
Contact MaterialTungsten
Maximum Switching Current2 A
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeD Series

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410020
TARIC8535301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$46.40$928.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes