Reference Only
DAR71210P
Reed Relays HV RELAYS
Datasheet
DAR71210P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 1 kVAC, 1 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 150 Ohms | |
| Termination Style | SMD/SMT | |
| Series | D | |
| Packaging | Each | |
| Contact Material | Rhodium | |
| Mounting Style | Panel Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | D Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.94 | $53.94 | |
| $52.88 | $264.40 | |
| $48.86 | $488.60 | |
| $43.60 | $872.00 | |
| $42.74 | $2,137.00 | |
| $41.90 | $3,142.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes