Reference Only
UPD2415TP
Solid State Relays - PCB Mount UPD Three-Phase 240V / 15A ZC PCB
Datasheet
UPD2415TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 15 A | |
| Load Voltage Rating | 280 VAC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Package / Case | SIP-8 | |
| Output Type | SCR | |
| Input Current | 14 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 78.232 mm (3.08 in) | |
| Width | 12.7 mm (0.5 in) | |
| Height | 28.448 mm (1.12 in) | |
| Series | UPD24TP | |
| Compliance | UL; CE | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.42 | $1,184.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes