Reference Only
UPD2415DF
Solid State Relays - PCB Mount UPD Dual Output 240V 15A ZC Panel Mt
Datasheet
UPD2415DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 15 A | |
| Load Voltage Rating | 280 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Package / Case | SIP-8 | |
| Output Type | SCR | |
| Input Current | 36 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 78.232 mm (3.08 in) | |
| Width | 12.7 mm (0.5 in) | |
| Height | 28.448 mm (1.12 in) | |
| Series | UPD24D | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.47 | $84.47 | |
| $82.81 | $414.05 | |
| $77.71 | $777.10 | |
| $76.18 | $1,904.50 | |
| $74.37 | $3,718.50 | |
| $72.43 | $7,243.00 | |
| $70.93 | $17,732.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes