Reference Only

SPFE240D25

Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 24VDC, ZC

Manufacturer:

Mfr Part:
SPFE240D25

TTI Part:
SPFE240D25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range15 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length40.6 mm (1.598 in)
Width22.8 mm (0.898 in)
Height34.2 mm (1.346 in)
SeriesSPF
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.32$33.32
$32.98$164.90
$32.64$326.40
$32.31$646.20
$31.98$1,279.20
$31.65$1,899.00
$31.33$3,133.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.