Reference Only
SPF480D25
Solid State Relays - PCB Mount 25A 48-660VRMS ZERO CROSS
Datasheet
SPF480D25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 660 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 4 VDC to 15 VDC | |
| Package / Case | SIP-4 | |
| Output Type | SCR | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 40.6 mm (1.598 in) | |
| Width | 22.8 mm (0.898 in) | |
| Height | 34.2 mm (1.346 in) | |
| Series | SPF | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.14 | $38.14 | |
| $37.39 | $186.95 | |
| $35.36 | $353.60 | |
| $34.16 | $854.00 | |
| $33.01 | $1,650.50 | |
| $31.75 | $3,175.00 | |
| $30.91 | $7,727.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.