Reference Only

SPF240D25

Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, ZC

Manufacturer:

Mfr Part:
SPF240D25

TTI Part:
SPF240D25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 15 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length40.6 mm (1.598 in)
Width22.8 mm (0.898 in)
Height34.2 mm (1.346 in)
SeriesSPF
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.77$35.77
$35.41$177.05
$35.06$350.60
$34.29$685.80
$33.95$1,697.50
$32.62$3,262.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes