Reference Only
SDV2415
Solid State Relays - PCB Mount PCB DIP SSR, 280VAC 1.5A, 3.5-10VDC
Datasheet
SDV2415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 1.5 A | |
| Load Voltage Rating | 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3.5 VDC to 10 VDC | |
| Package / Case | DIP-16 | |
| Output Type | SCR | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 21.6 mm (0.85 in) | |
| Width | 6.7 mm (0.264 in) | |
| Height | 4.8 mm (0.189 in) | |
| Series | SDV | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.58 | $23.58 | |
| $23.34 | $70.02 | |
| $23.10 | $115.50 | |
| $21.77 | $217.70 | |
| $21.54 | $538.50 | |
| $21.00 | $1,050.00 | |
| $20.39 | $2,039.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.