Reference Only
MPDCD3-B
Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC, N.C.
Datasheet
MPDCD3-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 23 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.1 mm (1.697 in) | |
| Width | 10.2 mm (0.402 in) | |
| Height | 25.4 mm (1 in) | |
| Series | MP | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
3In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.29 | $35.29 | |
| $34.94 | $69.88 | |
| $34.59 | $138.36 | |
| $33.33 | $333.30 | |
| $33.00 | $561.00 | |
| $32.67 | $980.10 | |
| $32.35 | $1,617.50 | |
| $31.75 | $3,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.72 | $47.72 | |
| $45.58 | $227.90 | |
| $45.13 | $451.30 | |
| $44.05 | $1,101.25 | |
| $42.81 | $2,140.50 | |
| $41.63 | $4,163.00 | |
| $40.96 | $10,240.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes