Reference Only
MP120D4
Solid State Relays - PCB Mount PCB SIP SSR 120VAC /4A, 3-32VDC, ZC
Datasheet
MP120D4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 140 VAC | |
| Control Voltage Range | 3 VDC to 32 VDC | |
| Package / Case | SIP-4 | |
| Output Type | Triac | |
| Input Current | 23 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.1 mm (1.697 in) | |
| Width | 10.2 mm (0.402 in) | |
| Height | 25.4 mm (1 in) | |
| Series | MP | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.63 | $798.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes