Reference Only

MP120D3

Solid State Relays - PCB Mount PCB SIP SSR 120VAC 3A, 3-32VDC, ZC

Manufacturer:

Mfr Part:
MP120D3

TTI Part:
MP120D3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating3 A
Load Voltage Rating140 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 32 VDC
Package / CaseSIP-4
Output TypeTriac
Input Current23 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width10.2 mm (0.402 in)
Height25.4 mm (1 in)
SeriesMP
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$29.27$878.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes