Reference Only
LR600240D25
Solid State Relays - PCB Mount PCB SSR 280VAC/25A DC In, ZC
Datasheet
LR600240D25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Output Type | SCR | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 35 mm (1.378 in) | |
| Width | 28.4 mm (1.118 in) | |
| Height | 6.3 mm (0.248 in) | |
| Series | LR | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.48 | $50.48 | |
| $49.98 | $149.94 | |
| $49.49 | $247.45 | |
| $48.10 | $481.00 | |
| $47.62 | $714.30 | |
| $47.15 | $2,357.50 | |
| $46.37 | $4,637.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes