Reference Only
GA8-6D05
Solid State Relays - PCB Mount 5A/240Vac ZC
Datasheet
GA8-6D05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 28 VDC | |
| Package / Case | SIP-4 | |
| Output Type | Triac | |
| Input Current | 16 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.2 mm (1.701 in) | |
| Width | 10.2 mm (0.402 in) | |
| Height | 25.4 mm (1 in) | |
| Series | GA8 | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.77 | $30.77 | |
| $30.45 | $91.35 | |
| $30.14 | $150.70 | |
| $29.83 | $298.30 | |
| $29.53 | $442.95 | |
| $29.23 | $1,169.20 | |
| $28.93 | $3,471.60 | |
| $28.63 | $8,016.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes