Reference Only

DPA4111

Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A10-35mA In

Manufacturer:

Mfr Part:
DPA4111

TTI Part:
DPA4111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating140 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseDIP-16
Output TypeSCR
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length21.6 mm (0.85 in)
Width6.7 mm (0.264 in)
Height4.8 mm (0.189 in)
SeriesDPA
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.56$16.56
$16.36$81.80
$16.20$162.00
$16.04$401.00
$15.49$681.56
$15.27$1,343.76
$14.43$3,809.52
$14.20$7,497.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes