Reference Only
DO061A
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc
Datasheet
DO061A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 9 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 24.1 mm (0.949 in) | |
| Width | 10.2 mm (0.402 in) | |
| Height | 12.7 mm (0.5 in) | |
| Series | DO | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.90 | $32.90 | |
| $31.98 | $159.90 | |
| $28.98 | $289.80 | |
| $28.41 | $710.25 | |
| $27.85 | $1,671.00 | |
| $26.91 | $3,229.20 | |
| $26.38 | $7,122.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.