Reference Only
DMO063
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC
Datasheet
DMO063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 10 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 20 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 24.1 mm (0.949 in) | |
| Width | 5.1 mm (0.201 in) | |
| Height | 12.7 mm (0.5 in) | |
| Series | DMO | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
233In Stock
250 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.33 | $29.33 | |
| $29.04 | $58.08 | |
| $26.84 | $134.20 | |
| $26.31 | $263.10 | |
| $26.05 | $651.25 | |
| $25.33 | $1,266.50 | |
| $24.70 | $2,470.00 | |
| $24.46 | $6,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes