Reference Only

D2W203F

Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC

Manufacturer:

Mfr Part:
D2W203F

TTI Part:
D2W203F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating3 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 32 VDC
Package / CaseSIP-4
Output TypeTriac
Input Current3 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length43.2 mm (1.701 in)
Width11.9 mm (0.469 in)
Height29.9 mm (1.177 in)
SeriesD2W
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.74$28.74
$28.42$284.20
$26.33$1,053.20
$26.07$2,607.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.