Reference Only

CX480D5R

Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 3-15Vdc,RN

Manufacturer:

Mfr Part:
CX480D5R

TTI Part:
CX480D5R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating5 A
Load Voltage Rating660 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 15 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width7.6 mm (0.299 in)
Height25.4 mm (1 in)
SeriesCX
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$29.04$1,161.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.